Reference Only

FC7ASBBMD20.0-T1

Crystals Xtal 7050 2-SMD 20MHz Tol 50ppm Stab 50ppm -10 C - 60 C 20pF 40 Ohms.

Manufacturer:

Mfr Part:
FC7ASBBMD20.0-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency20 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / Case7.5 mm x 5 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Termination StyleSMD/SMT
ESR40 Ohms
Drive Level500 uW
Length7.5 mm
Width5 mm
Height1.4 mm
SeriesC7AS
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.99$990.00
Need more?