Reference Only

FC7ASBBMD10.0-T2

Crystals Xtal 7050 2-SMD 10MHz Tol 50ppm Stab 50ppm -10 C - 60 C 20pF 50 Ohms.

Manufacturer:

Mfr Part:
FC7ASBBMD10.0-T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
SeriesC7AS
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.95$1,900.00
$0.90$3,600.00
Need more?