FC5BSHFEM25.0-T1 Fox / Abracon

FC5BSHFEM25.0-T1

Crystals 25.0 MHZ

Manufacturer:

Mfr Part:
FC5BSHFEM25.0-T1

TTI Part:
FC5BSHFEM25.0-T1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency25 MHz
Load Capacitance10 pF
Tolerance10 PPM
Frequency Stability15 PPM
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR25 Ohms
Drive Level100 uW
Length5 mm
Width3.2 mm
Height1 mm
SeriesC5BS
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.