Reference Only

FC5BQCCMC20.0-T1

Crystals Xtal 5032 4-SMD 20MHz Tol 30ppm Stab 30ppm 0 C - 70 C 20pF 50 Ohms.

Manufacturer:

Mfr Part:
FC5BQCCMC20.0-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency20 MHz
Load Capacitance20 pF
Tolerance30 PPM
Frequency Stability30 PPM
Package / Case5 mm x 3.2 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR50 Ohms
Drive Level0.5 mW
Length5 mm
Width3.2 mm
Height1.2 mm
SeriesC5BQ
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.81$810.00
$0.76$1,520.00
$0.733$3,665.00
Need more?