Reference Only

FC5BACALI12.0

Crystals 12MHz 18pF 30ppm -40C +125C.

Manufacturer:

Mfr Part:
FC5BACALI12.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency12 MHz
Load Capacitance18 pF
Tolerance30 PPM
Frequency Stability100 PPM
Package / Case5 mm x 3.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR90 Ohms
Drive Level100 uW
Length5 mm
Width3.2 mm
Height0.9 mm
SeriesC5BA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeAuto Grade Crystal
Part # AliasesFC5BACALI12.0-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.80$800.00
$0.77$3,850.00
Need more?