Reference Only

FC4STCBMF20.0

Crystals Xtal HC-49/US 3.5mm Height 20MHz Tol 30ppm Stab 50ppm -20 C - 70 C 20pF 40 Ohms.

Manufacturer:

Mfr Part:
FC4STCBMF20.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency20 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / CaseHC-49/US
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleRadial
ESR30 Ohms
Drive Level100 uW
Length11.35 mm
Width4.65 mm
Height3.6 mm
SeriesHC49SLF
PackagingBulk
Mounting StyleThrough Hole
Product TypeCrystals
SubcategoryCrystals
TypeResistance Weld Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.385$385.00
$0.378$1,890.00
Need more?