Reference Only

FC4SDCBMF12.288-T1

Crystals .

Manufacturer:

Mfr Part:
FC4SDCBMF12.288-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency12.288 MHz
Load Capacitance20 pF
Tolerance30 PPM
Frequency Stability50 PPM
Package / Case13.5 mm x 5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level0.1 mW
Length13.5 mm
Width5 mm
Height4.5 mm
SeriesC4SD
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeResistance Weld SMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.157$157.00
$0.147$294.00
$0.139$695.00
Need more?