Reference Only

FC4SDCBLF3.579545-T1

Crystals Xtal HC-49/US SMD 4.5mm Height 3.579545MHz Tol 30ppm Stab 50ppm -20 C - 70 C 18pF 200 Ohms.

Manufacturer:

Mfr Part:
FC4SDCBLF3.579545-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency3.579545 MHz
Load Capacitance18 pF
Tolerance30 PPM
Frequency Stability50 PPM
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level0.5 mW
Length11.7 mm
Width5 mm
Height4.5 mm
SeriesC4SD
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600030
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.174$174.00
$0.163$326.00
$0.158$790.00
Need more?