Reference Only

FC4SDCBGC18.432-T1

Crystals 18.432MHz resistance weld SMD crystal

Manufacturer:

Mfr Part:
FC4SDCBGC18.432-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency18.43 MHz
Load Capacitance12 pF
Tolerance30 PPM
Frequency Stability50 PPM
Termination StyleSMD/SMT
Length11.7 mm
Width5 mm
Height4.5 mm
SeriesFC4SD
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?