FC3BSCCGF10.0-T3 Fox / Abracon

FC3BSCCGF10.0-T3

Crystals .

Manufacturer:

Mfr Part:
FC3BSCCGF10.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency10 MHz
Load Capacitance12 pF
Tolerance30 PPM
Frequency Stability30 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level0.1 mW
Length3.2 mm
Width2.5 mm
Height0.7 mm
SeriesC3BS
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeCeramic SMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.594$1,782.00
Need more?
Contact Us