Reference Only

FC3BQBBME25.0-T3

Crystals Xtal 3225 4-SMD 25MHz Tol 50ppm Stab 50ppm -10 C - 70 C 20pF 80 Ohms.

Manufacturer:

Mfr Part:
FC3BQBBME25.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency25 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR80 Ohms
Drive Level100 uW
Length3.2 mm
Width2.5 mm
Height0.9 mm
SeriesC3BQ
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.298$894.00
$0.284$1,704.00
Need more?