Reference Only

FC3BACAGI16.0-T3

Crystals Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 100ppm -40 C - 125 C 12pF 60 Ohms.

Manufacturer:

Mfr Part:
FC3BACAGI16.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
SeriesC3BA
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.446$1,338.00
$0.431$2,586.00
Need more?