Reference Only

FC3BACAGI16.0

Crystals 16MHz 12pF 30ppm -40C +125C.

Manufacturer:

Mfr Part:
FC3BACAGI16.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency16 MHz
Load Capacitance12 pF
Tolerance30 PPM
Frequency Stability100 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR100 Ohms
Drive Level100 uW
Length3.2 mm
Width2.5 mm
Height0.7 mm
SeriesC3BA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeAuto Grade Crystal
Part # AliasesFC3BACAGI16.0-T3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.457$1,371.00
Need more?