Reference Only

FC2BSBBMM24.0-T3

Crystals Xtal 2520 4-SMD 24MHz Tol 50ppm Stab 50ppm -40 C - 85 C 20pF 60 Ohms.

Manufacturer:

Mfr Part:
FC2BSBBMM24.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency24 MHz
Load Capacitance20 pF
Tolerance50 PPM
Frequency Stability50 PPM
Package / Case2.5 mm x 2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level100 uW
Length2.5 mm
Width2 mm
Height0.65 mm
SeriesC2BS
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.344$1,032.00
$0.332$1,992.00
Need more?