Reference Only

FC2BAEBEI20.0-T1

Crystals CRYSTAL 20.000MHZ 10PF SMD.

Manufacturer:

Mfr Part:
FC2BAEBEI20.0-T1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency20 MHz
Load Capacitance10 pF
Tolerance20 PPM
Frequency Stability50 PPM
Package / Case2.5 mm x 2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR70 Ohms
Drive Level100 uW
Length2.5 mm
Width2 mm
Height0.65 mm
SeriesFC2BA
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.448$448.00
$0.44$880.00
$0.429$2,145.00
Need more?