FC1BSHHEF20.0-T3 Fox / Abracon

FC1BSHHEF20.0-T3

Crystals .

Manufacturer:

Mfr Part:
FC1BSHHEF20.0-T3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency20 MHz
Load Capacitance10 pF
Tolerance10 PPM
Frequency Stability10 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Termination StyleSMD/SMT
ESR120 Ohms
Drive Level0.1 mW
Length2 mm
Width1.6 mm
Height0.55 mm
SeriesC1BS
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeCeramic SMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.379$1,137.00
Need more?
Contact Us