Reference Only

F515LR-24.576MHZ

Standard Clock Oscillators SMD 1.8V 24.576MHz 50ppm

Manufacturer:

Mfr Part:
F515LR-24.576MHZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case5 mm x 3.2 mm
Frequency24.576 MHz
Frequency Stability50 PPM
Supply Voltage - Min1.8 V
Supply Voltage - Max1.8 V
Termination StyleSMD/SMT
SeriesF510L
PackagingReel
SubcategoryOscillators
Part # AliasesFO5HSKBM24.576-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?