F335-40 Fox / Abracon

F335-40

Standard Clock Oscillators 40 MHz 3.3Volt 50 ppm -10C +70C.

Manufacturer:

Mfr Part:
F335-40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency40 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatHCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.2 mm (0.047 in)
PackagingReel
SubcategoryOscillators
Part # AliasesFO3HSCBE40.0-T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.03$1,030.00
$1.00$5,000.00
Need more?