Reference Only

F335-24.000 MHz

Standard Clock Oscillators 24MHz 3.3V +/-50 PPM

Manufacturer:

Mfr Part:
F335-24.000 MHz

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case3.2 mm x 2.5 mm
Frequency24 MHz
Frequency Stability50 PPM
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Output FormatHCMOS, TTL
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.2 mm (0.047 in)
SeriesF330
PackagingReel
SubcategoryOscillators
Part # AliasesFO3HSCBE24.0-T2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?