Reference Only

F3345-800

Standard Clock Oscillators SMD OSC 80MHz

Manufacturer:

Mfr Part:
F3345-800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case7.5 mm x 5 mm
Frequency80 MHz
Load Capacitance50 pF
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Termination StyleSMD/SMT
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Length7.5 mm (0.295 in)
Width5 mm (0.197 in)
Height1.5 mm (0.059 in)
SeriesF3345
PackagingReel
SubcategoryOscillators
Part # AliasesFO7HHAAE80.0-T2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?