
F3160-49.152MHZ
Standard Clock Oscillators 49.152MHz
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Frequency | 49.152 MHz | |
| Frequency Stability | 100 PPM | |
| Termination Style | SMD/SMT | |
| Series | F3160 | |
| Packaging | Bulk | |
| Subcategory | Oscillators | |
| Part # Aliases | FO9HSAAE49.152-BULK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?