Reference Only
EV32C6B3A1-40.000M
VCXO Oscillators VCXO 40MHZ
Datasheet
EV32C6B3A1-40.000M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | VCXO Oscillators | |
| Product Type | VCXO | |
| Package / Case | 7 mm x 5 mm | |
| Frequency | 40 MHz | |
| Frequency Stability | 50 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 2.97 V | |
| Supply Voltage - Max | 3.63 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | EV32C6 | |
| Duty Cycle - Max | 60 % | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?