Reference Only
EV32C6A5A1-24.576M
VCXO Oscillators 24.576MHz.
Datasheet
EV32C6A5A1-24.576M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | VCXO Oscillators | |
| Product Type | VCXO | |
| Package / Case | CSMD | |
| Frequency | 24.576 MHz | |
| Frequency Stability | 100 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 2.97 V | |
| Supply Voltage - Max | 3.63 V | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 7 mm | |
| Height | 1.65 mm | |
| Width | 5 mm | |
| Series | EV32C6 | |
| Packaging | Reel | |
| Duty Cycle - Max | 60 % | |
| Subcategory | Oscillators | |
| Part # Aliases | EV32C6A5A1-24.576MTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $2,140.00 | |
| $2.00 | $4,000.00 | |
| $1.91 | $9,550.00 |
Need more?