
EV32C3A3A1-24.576M
VCXO Oscillators 24.576MHz 3.3Volt 50ppm 0C + 70C
Datasheet
EV32C3A3A1-24.576M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | VCXO Oscillators | |
| Product Type | VCXO | |
| Series | EV32C3 | |
| Packaging | Bulk | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?