Reference Only
EPSA13BBJE-65.536M
Obsolete
SSXO Oscillators 65.536MHz 3.3V 50ppm -40 to 85C
Datasheet
EPSA13BBJE-65.536M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | SSXO Oscillators | |
| Product Type | SSXO | |
| Frequency | 65.536 MHz | |
| Frequency Stability | 50 PPM | |
| Load Capacitance | 15 pF | |
| Operating Supply Voltage | 3.3 V | |
| Supply Voltage - Min | 2.97 V | |
| Supply Voltage - Max | 3.63 V | |
| Output Format | CMOS | |
| Spread Type | Center Spread | |
| Spread Tolerance | 1.5 % | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.6 mm | |
| Packaging | Bulk | |
| Current Rating | 27 mA | |
| Duty Cycle - Max | 50 % | |
| Series | EPSA13 | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?