EPSA13BBJE-32.768M Ecliptek / Abracon

EPSA13BBJE-32.768M

Obsolete
SSXO Oscillators

Manufacturer:

Mfr Part:
EPSA13BBJE-32.768M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategorySSXO Oscillators
Product TypeSSXO
Frequency32.768 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Operating Supply Voltage3.3 V
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Spread TypeCenter Spread
Spread Tolerance1.5 %
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length7 mm
Width5 mm
Height1.6 mm
PackagingReel
SeriesEPSA13
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?