EP1400SJTTSC Ecliptek / Abracon

EP1400SJTTSC

Obsolete
Programmable Oscillators 1.000 to 107.000MHz

Manufacturer:

Mfr Part:
EP1400SJTTSC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductStandard Oscillators
Frequency1 MHz to 107 MHz
Frequency Stability100 PPM
Load Capacitance30 pF
Supply Voltage - Min3.3 V
Supply Voltage - Max3.3 V
Termination StyleSMD/SMT
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length14 mm
Width9.8 mm
Height4.7 mm
Product TypeProgrammable Oscillators
SeriesEP14
Mounting StyleSMD/SMT
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?