
EP1400SJETTSC
Obsolete
Programmable Oscillators 1.000 to 107.000MHz
Datasheet
EP1400SJETTSC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Programmable Oscillators | |
| Product | Standard Oscillators | |
| Frequency | 1 MHz to 107 MHz | |
| Frequency Stability | 100 PPM | |
| Load Capacitance | 30 pF | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Output Format | HCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 14 mm | |
| Width | 9.8 mm | |
| Height | 4.7 mm | |
| Series | EP14 | |
| Duty Cycle - Max | 50 % | |
| Mounting Style | SMD/SMT | |
| Product Type | Programmable Oscillators | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?