EP1145TSL-20.736M Ecliptek / Abracon

EP1145TSL-20.736M

Standard Clock Oscillators CRYSTAL

Manufacturer:

Mfr Part:
EP1145TSL-20.736M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / CaseDIP-14
Frequency20.736 MHz
Frequency Stability50 PPM
Load Capacitance50 pF
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Output FormatHCMOS
Termination StyleRadial
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Length13.2 mm (0.52 in)
Width13.2 mm (0.52 in)
Height5.6 mm (0.22 in)
SeriesEP11
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?