EP1100HSTSL-32.0064M Ecliptek / Abracon

EP1100HSTSL-32.0064M

Standard Clock Oscillators 32.0064MHz

Manufacturer:

Mfr Part:
EP1100HSTSL-32.0064M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / CaseDIP-8
Frequency32.0064 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Termination StyleRadial
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesEP11
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?