EP1100HSETTSC Ecliptek / Abracon

EP1100HSETTSC

Obsolete
Programmable Oscillators 1.000 to 107.000MHz

Manufacturer:

Mfr Part:
EP1100HSETTSC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductStandard Oscillators
Package / CaseDIP-8
Frequency1 MHz to 107 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Output FormatHCMOS
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length13.2 mm
Width13.2 mm
Height5.6 mm
Product TypeProgrammable Oscillators
SeriesEP11
Duty Cycle - Max50 %
Mounting StyleThrough Hole
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?