EC5150C-20.480M Ecliptek / Abracon

EC5150C-20.480M

Standard Clock Oscillators 20.48MHz

Manufacturer:

Mfr Part:
EC5150C-20.480M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency20.48 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesEC
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?