Reference Only

EC3645ETTTS-24.000M TR

Standard Clock Oscillators 24MHz 3.3Vdc 50ppm -40C +85C.

Manufacturer:

Mfr Part:
EC3645ETTTS-24.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Current Rating10 mA
Duty Cycle - Max50%
Frequency Stability50 PPM
Frequency24 MHz
Height1.3 mm (0.051 in)
Length5 mm (0.197 in)
Load Capacitance15 pF
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Output FormatCMOS
PackagingReel
Product TypeStandard Oscillators
SeriesEC36
SubcategoryOscillators
Supply Voltage - Max3.63 V
Supply Voltage - Min2.97 V
Termination StyleSMD/SMT
Width3.2 mm (0.126 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$1,040.00
$1.00$2,000.00
$0.95$4,750.00
Need more?