Reference Only

EC3625ETTTS-10.000M TR

Standard Clock Oscillators 10MHz 3.3Vdc 25ppm -40C +85C.

Manufacturer:

Mfr Part:
EC3625ETTTS-10.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Frequency10 MHz
Frequency Stability25 PPM
Load Capacitance15 pF
Supply Voltage - Min2.97 V
Supply Voltage - Max3.63 V
Output FormatCMOS
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length5 mm (0.197 in)
Width3.2 mm (0.126 in)
Height1.3 mm (0.051 in)
SeriesEC36
PackagingReel
Current Rating10 mA
Duty Cycle - Max50%
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$900.00
$0.87$1,740.00
$0.83$4,150.00
Need more?