Reference Only
EC3600ETTS-18.432M TR
Standard Clock Oscillators .
Datasheet
EC3600ETTS-18.432M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Current Rating | 10 mA | |
| Frequency Stability | 100 PPM | |
| Frequency | 18.432 MHz | |
| Height | 1.3 mm (0.051 in) | |
| Length | 5 mm (0.197 in) | |
| Load Capacitance | 15 pF | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Format | CMOS | |
| Packaging | Reel | |
| Package / Case | 5 mm x 3.2 mm | |
| Product Type | Standard Oscillators | |
| Series | EC36 | |
| Subcategory | Oscillators | |
| Supply Voltage - Max | 3.63 V | |
| Supply Voltage - Min | 2.97 V | |
| Termination Style | SMD/SMT | |
| Width | 3.2 mm (0.126 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $910.00 | |
| $0.88 | $1,760.00 | |
| $0.85 | $4,250.00 |
Need more?