Reference Only

EC2700TS-20.000M

Standard Clock Oscillators 20MHz

Manufacturer:

Mfr Part:
EC2700TS-20.000M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Product TypeStandard Oscillators
Package / Case7 mm x 5 mm
Frequency20 MHz
Frequency Stability100 PPM
Load Capacitance15 pF
Supply Voltage - Min2.375 V
Supply Voltage - Max2.625 V
Termination StyleSMD/SMT
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length7 mm (0.276 in)
Width5 mm (0.197 in)
SeriesEC27
Duty Cycle - Max60 %
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?