Reference Only

EC2625ETTTS-22.1184M TR

Standard Clock Oscillators 22.1184MHz 3.3Vdc 25ppm -40C to +85C.

Manufacturer:

Mfr Part:
EC2625ETTTS-22.1184M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryStandard Clock Oscillators
Current Rating10 mA
Duty Cycle - Max50%
Frequency Stability25 PPM
Frequency22.1184 MHz
Height1.8 mm (0.071 in)
Length7 mm (0.276 in)
Load Capacitance30 pF
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Output FormatCMOS
PackagingReel
Package / Case7 mm x 5 mm
Product TypeStandard Oscillators
SeriesEC26
SubcategoryOscillators
Supply Voltage - Max3.3 V
Supply Voltage - Min3.3 V
Termination StyleSMD/SMT
Width5 mm (0.197 in)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$1,040.00
$1.00$5,000.00
Need more?