Reference Only
EBRA53P2H-25.000M TR
Standard Clock Oscillators 25MHz 3.3V 50ppm -40+105C AEC-Q200.
Datasheet
EBRA53P2H-25.000M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Frequency Stability | 50 PPM | |
| Frequency | 25 MHz | |
| Height | 1 mm (0.039 in) | |
| Length | 2.5 mm (0.098 in) | |
| Load Capacitance | 15 pF | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Format | CMOS | |
| Packaging | Reel | |
| Package / Case | 1.6 mm x 2 mm | |
| Product Type | Standard Oscillators | |
| Qualification | AEC-Q200 | |
| Series | EBRA53 | |
| Subcategory | Oscillators | |
| Supply Voltage - Max | 3.63 V | |
| Supply Voltage - Min | 2.97 V | |
| Termination Style | SMD/SMT | |
| Width | 2 mm (0.079 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.745 | $2,235.00 | |
| $0.707 | $4,242.00 |
Need more?