Reference Only
EBRA53P2H-12.000M TR
Standard Clock Oscillators 12MHz 3.3V 30ppm -40+105C AEC-Q200
Datasheet
EBRA53P2H-12.000M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Frequency Stability | 30 PPM | |
| Frequency | 12 MHz | |
| Height | 1 mm (0.039 in) | |
| Length | 2.5 mm (0.098 in) | |
| Load Capacitance | 15 pF | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Format | CMOS | |
| Packaging | Reel | |
| Package / Case | 2.5 mm x 2 mm | |
| Product Type | Standard Oscillators | |
| Qualification | AEC-Q200 | |
| Series | EBRA53 | |
| Subcategory | Oscillators | |
| Supply Voltage - Max | 3.63 V | |
| Supply Voltage - Min | 2.97 V | |
| Termination Style | SMD/SMT | |
| Width | 2 mm (0.079 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?