Reference Only
EBRA53L2H-48.000M TR
Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C
Datasheet
EBRA53L2H-48.000M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Duty Cycle - Max | 55 % | |
| Frequency Stability | 25 PPM | |
| Frequency | 48 MHz | |
| Height | 0.8 mm (0.031 in) | |
| Length | 2 mm (0.079 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Format | CMOS | |
| Packaging | Reel | |
| Package / Case | SMD-4 | |
| Product Type | Standard Oscillators | |
| Qualification | AEC-Q200 | |
| Series | EBRA53 | |
| Subcategory | Oscillators | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 3.3 V | |
| Termination Style | SMD/SMT | |
| Width | 1.6 mm (0.063 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?