Reference Only

EB8WSDX12-32.768k TR

Obsolete
Crystals 32.7MHz 20ppm 12.5pF -40+125C AEC-Q200

Manufacturer:

Mfr Part:
EB8WSDX12-32.768k TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency32.7 MHz
Load Capacitance12.5 pF
Tolerance20 PPM
Package / Case3.2 mm x 1.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR70 kOhms
Drive Level1 uW
Length3.2 mm
Width1.5 mm
Height0.9 mm
SeriesEB
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600010
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?