Reference Only

EB3250YA08-27.120M TR

Resonators 27.12MHz 30ppm 8pF -40+125C AEC-Q200

Manufacturer:

Mfr Part:
EB3250YA08-27.120M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryResonators
SeriesEB
QualificationAEC-Q200
PackagingReel
Product TypeResonators
SubcategoryResonators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?