Reference Only

EB3250AYA08-16.000M TR

Resonators 16MHz 50ppm -40C +125C AEC-Q200.

Manufacturer:

Mfr Part:
EB3250AYA08-16.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryResonators
Frequency16 MHz
Height1.1 mm
Length5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Temperature Range- 40 C to + 125 C
PackagingReel
Product TypeResonators
QualificationAEC-Q200
SeriesEB3250
SubcategoryResonators
Termination StyleSMD/SMT
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.657$657.00
$0.614$1,228.00
$0.595$2,975.00
Need more?