Reference Only

EB2532YA12-26.000M TR

Resonators 26MHz 50ppm -40C +125C AEC-Q200.

Manufacturer:

Mfr Part:
EB2532YA12-26.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryResonators
Frequency26 MHz
Termination StyleSMD/SMT
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesEB2532
QualificationAEC-Q200
PackagingReel
Height0.8 mm
Length3.2 mm
Operating Temperature Range- 40 C to + 125 C
Product TypeResonators
SubcategoryResonators
Width2.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.56$1,680.00
Need more?
Contact Us