Reference Only

EB2532YA08-27.000M TR

Resonators 27MHz 30ppm 8pF -40+125C AEC-Q200

Manufacturer:

Mfr Part:
EB2532YA08-27.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryResonators
Frequency27 MHz
Termination StyleSMD/SMT
Tolerance30 PPM
Package / Case3.2 mm x 2.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesEB
QualificationAEC-Q200
PackagingReel
Frequency Stability50 PPM
Height0.8 mm
Length3.2 mm
Load Capacitance8 pF
Product TypeResonators
SubcategoryResonators
Width2.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?