Reference Only

EB1620YA10-32.000M TR

Obsolete
Resonators 32MHz 50ppm -40C +125C AEC-Q200

Manufacturer:

Mfr Part:
EB1620YA10-32.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryResonators
Frequency32 MHz
Termination StyleSMD/SMT
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesEB1620
QualificationAEC-Q200
PackagingReel
Height0.55 mm
Length2 mm
Operating Temperature Range- 40 C to + 125 C
Product TypeResonators
SubcategoryResonators
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?