Reference Only
EB13E2F2H-18.432M TR
Standard Clock Oscillators 18.432MHz 3.3Vdc 20ppm -20C +70C.
Datasheet
EB13E2F2H-18.432M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Current Rating | 4 mA | |
| Duty Cycle - Max | 50% | |
| Frequency Stability | 20 PPM | |
| Frequency | 18.432 MHz | |
| Height | 0.9 mm (0.035 in) | |
| Length | 3.2 mm (0.126 in) | |
| Load Capacitance | 15 pF | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Format | CMOS | |
| Packaging | Reel | |
| Package / Case | 3.2 mm x 2.5 mm | |
| Product Type | Standard Oscillators | |
| Series | EB13E2 | |
| Subcategory | Oscillators | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 3.3 V | |
| Termination Style | SMD/SMT | |
| Width | 2.5 mm (0.098 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.742 | $742.00 | |
| $0.741 | $1,482.00 | |
| $0.707 | $3,535.00 |
Need more?