Reference Only

EB1216YA08-26.000M TR

Obsolete
Crystals 26MHz 30ppm 8pF -40+125C AEC-Q200

Manufacturer:

Mfr Part:
EB1216YA08-26.000M TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency26 MHz
Load Capacitance8 pF
Tolerance30 PPM
Frequency Stability50 PPM
Package / Case1.6 mm x 1.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR150 Ohms
Drive Level100 uW
Length1.6 mm
Width1.2 mm
Height0.4 mm
SeriesEB
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?