EA5070HA16-7.3728M Ecliptek / Abracon

EA5070HA16-7.3728M

Crystals

Manufacturer:

Mfr Part:
EA5070HA16-7.3728M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryCrystals
Frequency7.3728 MHz
Load Capacitance16 pF
Tolerance15 PPM
Frequency Stability30 PPM
Package / Case7 mm x 5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR90 Ohms
Drive Level50 uW
Length7 mm
Width5 mm
Height1.3 mm
PackagingReel
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?