Reference Only
EA2532NA10-37.400M TR
Crystals 37.4MHz 10pF 15ppm 0C +70C.
Datasheet
EA2532NA10-37.400M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Drive Level | 100 uW | |
| ESR | 50 Ohms | |
| Frequency Stability | 20 PPM | |
| Frequency | 37.4 MHz | |
| Height | 0.8 mm | |
| Length | 3.2 mm | |
| Load Capacitance | 10 pF | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Reel | |
| Package / Case | 3.2 mm x 2.5 mm | |
| Product Type | Crystals | |
| Series | EA2532 | |
| Subcategory | Crystals | |
| Termination Style | SMD/SMT | |
| Tolerance | 15 PPM | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.285 | $285.00 | |
| $0.284 | $568.00 | |
| $0.272 | $1,360.00 |
Need more?